Reference Only
PKM30SPTH2001-B0
End of Life
Buzzers & Audio Indicators - Board Mount 2.0kHz +/-0.3kHz 20v Sound Component
Datasheet
PKM30SPTH2001-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric Self Drive Sounder | |
| Sound Pressure Level | 75 dBA | |
| Frequency | 2 kHz | |
| Voltage Rating | 12 V | |
| Current Rating | 20 mA | |
| Termination Style | Solder Pin | |
| Mounting Style | Flush Mount | |
| Packaging | Bulk | |
| Product Type | Audio Indicators & Alerts | |
| Series | PK | |
| Subcategory | Audio Devices | |
| Tradename | PIEZORINGER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531809540 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?