Reference Only

PKM24SP-3805

End of Life
Buzzers & Audio Indicators - Board Mount PIN 24mm 3.8kHz

Manufacturer:

Mfr Part:
PKM24SP-3805

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductBuzzers
TypePiezoelectric Self Drive Sounder
Sound Pressure Level90 dBA
Frequency3.8 kHz
Voltage Rating20 V
Mounting StyleBoard Mount
Diameter24 mm
Length24.3 mm
Length - in0.957 in
Length - mm24.3 mm
Product TypeAudio Indicators & Alerts
SeriesPK
SubcategoryAudio Devices
TradenamePIEZORINGER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8531809540
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?