Reference Only

PKM22EPH2003

End of Life
Buzzers & Audio Indicators - Board Mount

Manufacturer:

Mfr Part:
PKM22EPH2003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductSpeakers
TypePiezoelectric Sounder
Sound Pressure Level75 dBA
ToneSounder, Ringer
Frequency2.048 kHz
Voltage Rating25 V
Termination StyleSolder Pin
Mounting StyleBoard Mount
Diameter22 mm
PackagingBulk
Product TypeAudio Indicators & Alerts
SeriesPK
SubcategoryAudio Devices
TradenamePIEZORINGER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?