Reference Only
PKM22EPH-2001
End of Life
Buzzers & Audio Indicators - Board Mount
Datasheet
PKM22EPH-2001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Diameter | 22 mm | |
| Frequency | 2 kHz | |
| Height | 11 mm | |
| Packaging | Tray | |
| Product Type | Audio Indicators & Alerts | |
| Product | Speakers | |
| Series | PK | |
| Sound Pressure Level | 75 dBA | |
| Subcategory | Audio Devices | |
| Termination Style | Solder Pin | |
| Tradename | PIEZORINGER | |
| Type | Piezoelectric |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809041 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?