Reference Only

PKLCD1212R1000-R1

Obsolete
Buzzers & Audio Indicators - Board Mount RECOMMENDED ALT 81-PKLCS1212E4001

Manufacturer:

Mfr Part:
PKLCD1212R1000-R1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryBuzzers & Audio Indicators - Board Mount
ProductReceivers
TypePiezoelectric
Sound Pressure Level106 dBA
Frequency300 Hz
Diameter12 mm
PackagingReel
Product TypeAudio Indicators & Alerts
SeriesPK
SubcategoryAudio Devices
TradenamePIEZORINGER

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8531809540
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?