Reference Only
PJFVMA011001B-B0
Obsolete
Vibration Motors Piezo Vib Motor for Wearable Product
Datasheet
PJFVMA011001B-B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Vibration Motors | |
| Current Rating | 2 mA | |
| Voltage Rating | 1.8 V to 3.5 V | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Vibration Motors | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600080 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?