Reference Only
NTV1209MC-R
Obsolete
DC/DC Converters - SMD 12V +/-9Vout +/-55mA 3kVDC Iso 1W SMT
Datasheet
NTV1209MC-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 10.8 V | |
| Input Voltage, Max | 13.2 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 55 mA | |
| Output Voltage-Channel 2 | - 9 V | |
| Output Current-Channel 2 | 55 mA | |
| Isolation Voltage | 3 kV | |
| Length | 15.24 mm | |
| Width | 7.7 mm | |
| Height | 6.6 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NTV | |
| Dimensions | 15.24 mm x 7.7 mm x 6.6 mm | |
| Input Voltage | 10.8 V to 13.2 V | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?