Reference Only

NTPAN4R0LDRB0

Obsolete
Inrush Current Limiters 4.0ohm +/-15% Thermistor-NTC

Manufacturer:

Mfr Part:
NTPAN4R0LDRB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Current Rating4.7 A
Voltage Rating264 VAC
Resistance4 Ohms
Tolerance15 %
Diameter22 mm
Width5.5 mm
Lead Diameter0.8 mm
Lead Spacing10 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 160 C
PackagingBulk
SeriesNTP
Dissipation Factor DF26.8 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
Time Constant130 s
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?