Reference Only

NTPAN1R0LDKB0

Obsolete
Inrush Current Limiters

Manufacturer:

Mfr Part:
NTPAN1R0LDKB0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating264 VAC
Resistance1 Ohms
Tolerance15 %
Diameter22 mm
Width5.5 mm
Lead Diameter0.8 mm
Lead Spacing10 mm
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 160 C
SeriesNTPAN
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TypeNTC Thermistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?