Reference Only

NTH1212MC-R

Obsolete
DC/DC Converters - SMD 2W +/-12Vout +/-83mA 12Vin Isolated SMT

Manufacturer:

Mfr Part:
NTH1212MC-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 283 mA
Isolation Voltage1 kV
Length17.78 mm
Width12.7 mm
Height6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNTH
ApplicationIndustrial
Dimensions17.78 mm x 12.7 mm x 6 mm
Input Voltage10.8 V to 13.2 V
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?