Reference Only

NTA0305MC-R

Obsolete
DC/DC Converters - SMD 1W3.3-5VDUAL1kV

Manufacturer:

Mfr Part:
NTA0305MC-R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - SMD
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal3.3 V
Input Voltage - Min2.97 V
Input Voltage - Max3.63 V
Output Voltage-Channel 15 V
Output Current-Channel 1100 mA
Output Voltage-Channel 2- 5 V
Output Current-Channel 2100 mA
Isolation Voltage1 kV
Length15.24 mm
Width7.7 mm
Height6.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNTA
ApplicationIndustrial
Dimensions15.24 mm x 7.7 mm x 6.6 mm
Input Voltage2.97 V to 3.63 V
Mounting StyleSMD/SMT
PackagingReel
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?