Reference Only

NPH25S2415EIC

Obsolete
DC/DC Converters - Through Hole 25W 24VIN 15.1VOUT Single Output

Manufacturer:

Mfr Part:
NPH25S2415EIC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power25 W
Input Voltage - Min18 V
Input Voltage - Max36 V
Output Voltage-Channel 115.1 V
Output Current-Channel 11.7 A
Isolation Voltage1.5 kV
Length50 mm (1.969 in)
Width35 mm (1.378 in)
Height10 mm (0.394 in)
SeriesNPH25S
ApplicationIndustrial
Input Voltage18 V to 36 V
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?