Reference Only

NPH25S2403EIC

Obsolete
DC/DC Converters - Through Hole 24Vin 3.4Vout 7.3A Isolated 25W

Manufacturer:

Mfr Part:
NPH25S2403EIC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power25 W
Input Voltage, Min18 V
Input Voltage, Max36 V
Output Voltage-Channel 13.4 V
Output Current-Channel 17.3 A
Isolation Voltage1.5 kV
Length50 mm (1.969 in)
Width35 mm (1.378 in)
Height10 mm (0.394 in)
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
SeriesNPH25S
Input Voltage18 V to 36 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?