Reference Only

NPH15S4812EIC

Obsolete
DC/DC Converters - Through Hole 48Vin 12.1Vout 1.3A Isolated 15W

Manufacturer:

Mfr Part:
NPH15S4812EIC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power15 W
Input Voltage, Nominal48 V
Input Voltage - Min36 V
Input Voltage - Max75 V
Output Voltage-Channel 112.1 V
Output Current-Channel 11.3 A
Isolation Voltage1.5 kV
Length50 mm (1.969 in)
Width25 mm (0.984 in)
Height10 mm (0.394 in)
IndustryIndustrial
SeriesNPH15S
ApplicationIndustrial
Input Voltage36 V to 75 V
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?