Reference Only

NPH10S4815IC

Obsolete
DC/DC Converters - Through Hole 10W 48V IN 15.1 OUT Single Output

Manufacturer:

Mfr Part:
NPH10S4815IC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power10 W
Input Voltage, Nominal48 V
Input Voltage, Min36 V
Input Voltage, Max75 V
Output Voltage-Channel 115.1 V
Output Current-Channel 1670 mA
Isolation Voltage1.5 kV
Length32 mm (1.26 in)
Width24.89 mm (0.98 in)
Height9.91 mm (0.39 in)
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 40 C
SeriesNPH10S
Input Voltage36 V to 75 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?