Reference Only

NMXD1212UC

Obsolete
DC/DC Converters - Through Hole SUGGESTED ALTERNATE NCS6D1212C

Manufacturer:

Mfr Part:
NMXD1212UC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power5 W
Input Voltage, Min10.8 V
Input Voltage, Max13.2 V
Output Voltage-Channel 112 V
Output Current-Channel 1208 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 2208 mA
Isolation Voltage1 kV
Length25.03 mm (0.985 in)
Width23.5 mm (0.925 in)
Height10 mm (0.394 in)
Input Voltage10.8 V to 13.2 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?