Reference Only

NMV4809SC

Obsolete
DC/DC Converters - Through Hole 1W +/-9Vout +/-55mA 48Vin 3kVDC Iso SIP

Manufacturer:

Mfr Part:
NMV4809SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal48 V
Input Voltage - Min43.2 V
Input Voltage - Max52.8 V
Output Voltage-Channel 19 V
Output Current-Channel 155 mA
Output Voltage-Channel 2- 9 V
Output Current-Channel 255 mA
Isolation Voltage3 kV
Length19.56 mm (0.77 in)
Width6.1 mm (0.24 in)
Height9.91 mm (0.39 in)
SeriesNMV
Input Voltage43.2 V to 52.8 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?