Reference Only

NMV1512SAC

Obsolete
DC/DC Converters - Through Hole 1W Single Output 15V to 12V 84mA

Manufacturer:

Mfr Part:
NMV1512SAC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal15 V
Input Voltage - Min13.5 V
Input Voltage - Max16.5 V
Output Voltage-Channel 112 V
Output Current-Channel 184 mA
Isolation Voltage3 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width6 mm (0.236 in)
Height10 mm (0.394 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNMV
ApplicationIndustrial
Dimensions19.5 mm x 6 mm x 10 mm
Input Voltage13.5 V to 16.5 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?