Reference Only

NMV1215DAC

Obsolete
DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-MEV1S1215DC

Manufacturer:

Mfr Part:
NMV1215DAC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 115 V
Output Current-Channel 167 mA
Isolation Voltage3 kV
Package / CaseDIP-14
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height6.8 mm (0.268 in)
IndustryIndustrial
SeriesNMV
ApplicationIndustrial
Dimensions19.5 mm x 9.8 mm x 6.8 mm
Input Voltage10.8 V to 13.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?