Reference Only
NMUSB202MC-R13
Obsolete
Interface Modules
Datasheet
NMUSB202MC-R13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Interface Modules | |
| Product | Isolators | |
| Type | USB | |
| Number of Ports | 2 Port | |
| Maximum Data Rate | 12 Mb/s | |
| Interface Type | USB | |
| Supply Voltage - Min | 5 V | |
| Supply Voltage - Max | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | NMUSB | |
| Packaging | Reel | |
| Description/Function | 2-port USB data isolation from a single upstream-port | |
| Dimensions | 23.88 mm x 23.11 mm x 14.12 mm | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 110 mA | |
| Operating Supply Voltage | 5 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?