Reference Only
NMT1272SC
Obsolete
DC/DC Converters - Through Hole
Datasheet
NMT1272SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 3 Output | |
| Output Power | 3 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 10.8 V | |
| Input Voltage, Max | 13.2 V | |
| Output Voltage-Channel 1 | - 24 V | |
| Output Current-Channel 1 | 42 mA | |
| Output Voltage-Channel 2 | - 48 V | |
| Output Current-Channel 2 | 21 mA | |
| Isolation Voltage | 1 kV | |
| Package / Case | SIP-8 | |
| Length | 21.8 mm (0.858 in) | |
| Width | 7.5 mm (0.295 in) | |
| Height | 11.1 mm (0.437 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NMT | |
| Dimensions | 21.8 mm x 7.5 mm x 11.1 mm | |
| Input Voltage | 10.8 V to 13.2 V | |
| Mounting Style | Through Hole | |
| Output Current-Channel 3 | 14 mA | |
| Output Voltage-Channel 3 | - 72 V | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?