Reference Only

NMR120C

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
NMR120C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal24 V
Input Voltage, Min21.6 V
Input Voltage, Max26.4 V
Output Voltage-Channel 115 V
Output Current-Channel 167 mA
Isolation Voltage1 kV
Length19.5 mm (0.768 in)
Width6 mm (0.236 in)
Height10 mm (0.394 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNMR
ApplicationIndustrial
Input Voltage21.6 V to 26.4 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.65$191.25
$7.36$368.00
$7.24$724.00
$7.09$1,772.50
$6.97$3,485.00
Need more?