Reference Only

NMK2412SC

Obsolete
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
NMK2412SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal24 V
Input Voltage - Min21.6 V
Input Voltage - Max26.4 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 283 mA
Isolation Voltage3 kV
Length19.6 mm (0.772 in)
Width7.6 mm (0.299 in)
Height10 mm (0.394 in)
IndustryIndustrial
ApplicationIndustrial
Dimensions19.6 mm x 7.6 mm x 10 mm
Input Voltage21.6 V to 26.4 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?