Reference Only

NMH4809DC

Obsolete
DC/DC Converters - Through Hole 2W 48V to +/-9V .11A Dual Output

Manufacturer:

Mfr Part:
NMH4809DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power2 W
Input Voltage, Nominal48 V
Input Voltage, Min43.2 V
Input Voltage, Max52.8 V
Output Voltage-Channel 19 V
Output Current-Channel 1111 mA
Output Voltage-Channel 29 V
Output Current-Channel 2111 mA
Isolation Voltage1 kV
Length19.56 mm (0.77 in)
Width9.91 mm (0.39 in)
Height7.62 mm (0.3 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNMH
Input Voltage43.2 V to 52.8 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?