Reference Only

NMF4805DC

Obsolete
DC/DC Converters - Through Hole 1W SNGL REG 48-5V Single Output

Manufacturer:

Mfr Part:
NMF4805DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal48 V
Input Voltage - Min45.6 V
Input Voltage - Max50.4 V
Output Voltage-Channel 15 V
Output Current-Channel 1100 mA
Isolation Voltage1 kV
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height6.8 mm (0.268 in)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
SeriesNMF
ApplicationIndustrial
Input Voltage45.6 V to 50.4 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?