Reference Only

NMF2412SC

Obsolete
DC/DC Converters - Through Hole 1W SINGLE REG 24-12V Single Output

Manufacturer:

Mfr Part:
NMF2412SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal24 V
Input Voltage - Min22.8 V
Input Voltage - Max25.2 V
Output Voltage-Channel 112 V
Output Current-Channel 183 mA
Isolation Voltage1 kV
Length19.65 mm (0.774 in)
Width10.15 mm (0.4 in)
Height6.15 mm (0.242 in)
IndustryIndustrial
SeriesNMF
ApplicationIndustrial
Input Voltage22.8 V to 25.2 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?