Reference Only
NMF2409SC
Obsolete
DC/DC Converters - Through Hole 1W SNGL REG 24-9V Single Output
Datasheet
NMF2409SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage - Min | 22.8 V | |
| Input Voltage - Max | 25.2 V | |
| Output Voltage-Channel 1 | 9 V | |
| Output Current-Channel 1 | 100 mA | |
| Isolation Voltage | 1 kV | |
| Length | 19.65 mm (0.774 in) | |
| Width | 10.15 mm (0.4 in) | |
| Height | 6.15 mm (0.242 in) | |
| Series | NMF | |
| Application | Industrial | |
| Input Voltage | 22.8 V to 25.2 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?