Reference Only

NMF0515SC

Obsolete
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
NMF0515SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.75 V
Input Voltage - Max5.25 V
Output Voltage-Channel 115 V
Output Current-Channel 167 mA
Isolation Voltage1 kV
Length19.65 mm (0.774 in)
Width10.15 mm (0.4 in)
Height6.15 mm (0.242 in)
IndustryIndustrial
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
SeriesNMF
ApplicationIndustrial
Input Voltage4.75 V to 5.25 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?