Reference Only

NME2409SC

Obsolete
DC/DC Converters - Through Hole 1W 24-9V SIP Single TH DC-DC

Manufacturer:

Mfr Part:
NME2409SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power1 W
Input Voltage - Min21.6 V
Input Voltage - Max26.4 V
Output Voltage-Channel 19 V
Output Current-Channel 1111 mA
Isolation Voltage1 kV
Package / CaseSIP-4
Length11.53 mm (0.454 in)
Width10 mm (0.394 in)
Height6.1 mm (0.24 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNME
ApplicationIndustrial
Input Voltage21.6 V to 26.4 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?