Reference Only
NMD050512DC
Obsolete
DC/DC Converters - Through Hole 1W TWIN 5-5/12V DIP Twin Output
Datasheet
NMD050512DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 5 V | |
| Input Voltage - Min | 4.5 V | |
| Input Voltage - Max | 5.5 V | |
| Output Voltage-Channel 1 | 5 V | |
| Output Current-Channel 1 | 100 mA | |
| Output Voltage-Channel 2 | 12 V | |
| Output Current-Channel 2 | 42 mA | |
| Isolation Voltage | 1 kV | |
| Package / Case | DIP-14 | |
| Length | 19.5 mm (0.768 in) | |
| Width | 6.8 mm (0.268 in) | |
| Height | 6.8 mm (0.268 in) | |
| Series | NMD | |
| Application | Industrial | |
| Dimensions | 19.5 mm x 9.8 mm x 6.8 mm | |
| Input Voltage | 4.5 V to 5.5 V | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?