Reference Only

NMD050509SC

Obsolete
DC/DC Converters - Through Hole 1W TWIN 5-5/9V SIP Twin Output

Manufacturer:

Mfr Part:
NMD050509SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 15 V
Output Current-Channel 1100 mA
Output Voltage-Channel 29 V
Output Current-Channel 256 mA
Isolation Voltage1 kV
Package / CaseSIP-7
Length19.5 mm (0.768 in)
Width6 mm (0.236 in)
Height10 mm (0.394 in)
SeriesNMD
ApplicationIndustrial
Dimensions19.5 mm x 6 mm x 10 mm
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature0 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?