Reference Only

NKA1215DC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
NKA1215DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal12 V
Input Voltage - Min10.8 V
Input Voltage - Max13.2 V
Output Voltage-Channel 115 V
Output Current-Channel 133 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 233 mA
Isolation Voltage3 kV
Package / CaseDIP-14
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height5.4 mm (0.213 in)
IndustryIndustrial
SeriesNKA
ApplicationIndustrial
Dimensions19.5 mm x 9.8 mm x 5.4 mm
Input Voltage10.8 V to 13.2 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.34$183.50
$7.22$361.00
$7.10$710.00
$6.93$1,732.50
$6.84$3,420.00
Need more?