Reference Only

NKA0503DC

Obsolete
DC/DC Converters - Through Hole 1W 5V to +/-3.3V Dual Output

Manufacturer:

Mfr Part:
NKA0503DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power1 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max5.5 V
Output Voltage-Channel 13.3 V
Output Current-Channel 1152 mA
Output Voltage-Channel 2- 3.3 V
Output Current-Channel 2152 mA
Isolation Voltage3 kV
Package / CaseDIP-14
Length19.5 mm (0.768 in)
Width9.8 mm (0.386 in)
Height5.4 mm (0.213 in)
SeriesNKA
ApplicationIndustrial
Dimensions19.5 mm x 9.8 mm x 5.4 mm
Input Voltage4.5 V to 5.5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?