Reference Only

NGA10S15050DC

Obsolete
DC/DC Converters - Through Hole 10W 15V to 5V 2A Single Output

Manufacturer:

Mfr Part:
NGA10S15050DC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationNon-Isolated
Number of Outputs1 Output
Output Power10 W
Input Voltage, Nominal15 V
Input Voltage - Min4.75 V
Input Voltage - Max28 V
Output Voltage-Channel 15 V
Output Current-Channel 12 A
Length22.2 mm (0.874 in)
Width21 mm (0.827 in)
Height6.77 mm (0.267 in)
IndustryIndustrial
SeriesNGA
ApplicationIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeNon-Isolated DC-DC Converters
ProductNon-Isolated / PoL
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?