Reference Only
NGA10S15025DC
Obsolete
DC/DC Converters - Through Hole 10W 15V to 2.5V 2A Single Output
Datasheet
NGA10S15025DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 10 W | |
| Input Voltage, Nominal | 15 V | |
| Input Voltage - Min | 4.75 V | |
| Input Voltage - Max | 28 V | |
| Output Voltage-Channel 1 | 2.5 V | |
| Output Current-Channel 1 | 2 A | |
| Length | 22.2 mm (0.874 in) | |
| Width | 21 mm (0.827 in) | |
| Height | 6.77 mm (0.267 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | NGA | |
| Application | Industrial | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?