Reference Only

NFZ5BBW310LN10L

Ferrite Beads .

Manufacturer:

Mfr Part:
NFZ5BBW310LN10L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesNFZ
ProductEMI Filters
Termination StyleSMD/SMT
Impedance31 Ohms
Maximum DC Current2 A
Tolerance30 %
Maximum DC Resistance58 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length5 mm
Width5 mm
Height2 mm
PackagingReel
Number of Channels1 Channel
Number of Elements2 Element
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency1 MHz
TradenameEMIFIL
TypeChip Noise Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.182$91.00
$0.145$145.00
$0.14$350.00
Need more?