Reference Only
NFZ5BBW141LN10L
Ferrite Beads .
Datasheet
NFZ5BBW141LN10L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Beads | |
| Series | NFZ | |
| Product | EMI Filters | |
| Termination Style | SMD/SMT | |
| Impedance | 140 Ohms | |
| Maximum DC Current | 1.05 A | |
| Tolerance | 30 % | |
| Maximum DC Resistance | 259 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5 mm | |
| Width | 5 mm | |
| Height | 2 mm | |
| Packaging | Reel | |
| Number of Channels | 1 Channel | |
| Number of Elements | 2 Element | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 1 MHz | |
| Tradename | EMIFIL | |
| Type | Chip Noise Filter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.151 | $75.50 | |
| $0.146 | $146.00 | |
| $0.145 | $362.50 |
Need more?