Reference Only

NFZ32BW150HN10L

Ferrite Beads .

Manufacturer:

Mfr Part:
NFZ32BW150HN10L

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesNFZ
ProductEMI Filters
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Impedance15 Ohms
Maximum DC Current1.6 A
Tolerance30 %
Maximum DC Resistance76 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height1.55 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
TradenameEMIFIL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.154$308.00
Need more?