Reference Only

NFZ2HBM110SN10L

Ferrite Beads .

Manufacturer:

Mfr Part:
NFZ2HBM110SN10L

TTI Part:
Not Assigned

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesNFZ
ProductEMI Filters
Termination StyleSMD/SMT
Impedance11 Ohms
Maximum DC Current800 mA
Tolerance30 %
Maximum DC Resistance160 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2.5 mm
Width2 mm
Height0.9 mm
PackagingReel
Number of Channels1 Channel
Number of Elements2 Element
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency1 MHz
TradenameEMIFIL
TypeChip Noise Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.126$378.00
$0.119$1,071.00
Need more?