Reference Only
NFM31HK153R1H3L
Feed Through Capacitors .
Datasheet
NFM31HK153R1H3L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Number of Terminals | 3 Terminal | |
| Package / Case | 1206 (3216 metric) | |
| Series | NFM31HK | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Tradename | EMIFIL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.327 | $981.00 | |
| $0.326 | $1,956.00 | |
| $0.324 | $2,916.00 | |
| $0.323 | $7,752.00 |
Need more?