Reference Only

NFE61PT181B1H9L

Feed Through Capacitors .

Manufacturer:

Mfr Part:
NFE61PT181B1H9L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance180 pF
Voltage Rating DC50 VDC
Termination StyleSMD/SMT
Tolerance30 %
Number of Terminals3 Terminal
Package / Case2606 (6816 metric)
Length6.8 mm
Width1.6 mm
Height1.6 mm
ProductThree Terminal Network Filter Capacitors
Current Rating2 A
Ground Terminal2.6 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesNFE
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeChip Capacitor Block LC Combined Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.318$795.00
$0.289$1,445.00
$0.268$2,680.00
$0.259$6,475.00
Need more?