Reference Only

NEF0100501B0C

Obsolete
DC/DC Converters - Through Hole 50W 12V to 5.0V 10A SIP Package

Manufacturer:

Mfr Part:
NEF0100501B0C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationNon-Isolated
Number of Outputs1 Output
Output Power50 W
Input Voltage, Nominal12 V
Input Voltage - Min8.3 V
Input Voltage - Max14 V
Output Voltage-Channel 15 V
Output Current-Channel 110 A
Length50.8 mm (2 in)
Width12.7 mm (0.5 in)
Height8.4 mm (0.331 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNEF010
Case StyleOpen Frame
Mounting StyleThrough Hole
PackagingTube
Product TypeNon-Isolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?