Reference Only

NDY4812C

Obsolete
DC/DC Converters - Through Hole 3W 36-72VIN 12V OUT Single Output

Manufacturer:

Mfr Part:
NDY4812C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage - Min36 V
Input Voltage - Max72 V
Output Voltage-Channel 112 V
Output Current-Channel 1333 mA
Isolation Voltage1 kV
Length32.3 mm (1.272 in)
Width14.66 mm (0.577 in)
Height7 mm (0.276 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNDTS
ApplicationIndustrial
Input Voltage36 V to 72 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?