Reference Only

NDY1209C

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
NDY1209C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power3 W
Input Voltage, Nominal12 V
Input Voltage, Min9 V
Input Voltage, Max18 V
Output Voltage-Channel 19 V
Output Current-Channel 1333 mA
Isolation Voltage1 kV
Length32.26 mm (1.27 in)
Width14.66 mm (0.577 in)
Height7 mm (0.276 in)
IndustryMedical, Industrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNDTS
ApplicationIndustrial
Input Voltage9 V to 18 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.05$210.75
$13.75$412.50
$13.53$811.80
$13.30$1,396.50
$13.09$3,337.95
$12.96$6,609.60
Need more?