Reference Only

NDXD4812C

Obsolete
DC/DC Converters - Through Hole 48V to +/-12V 312mA

Manufacturer:

Mfr Part:
NDXD4812C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power7.5 W
Input Voltage, Nominal48 V
Input Voltage, Min36 V
Input Voltage, Max75 V
Output Voltage-Channel 112 V
Output Current-Channel 1312 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 2312 mA
Isolation Voltage1 kV
Length32 mm (1.26 in)
Width25 mm (0.984 in)
Height10 mm (0.394 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNDX
Input Voltage36 V to 75 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?