Reference Only

NDTD0515C

Obsolete
DC/DC Converters - Through Hole

Manufacturer:

Mfr Part:
NDTD0515C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power3 W
Input Voltage, Nominal5 V
Input Voltage, Min4.5 V
Input Voltage, Max9 V
Output Voltage-Channel 115 V
Output Current-Channel 1100 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 2100 mA
Isolation Voltage1 kV
Length32.26 mm (1.27 in)
Width14.66 mm (0.577 in)
Height7 mm (0.276 in)
IndustryIndustrial
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNDTD
Dimensions32.26 mm x 14.66 mm x 7 mm
Input Voltage4.5 V to 9 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?