Reference Only

NDL0509SC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
NDL0509SC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs1 Output
Output Power2 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max9 V
Output Voltage-Channel 19 V
Output Current-Channel 1222 mA
Isolation Voltage1 kV
Length21.8 mm (0.858 in)
Width9.2 mm (0.362 in)
Height11.1 mm (0.437 in)
SeriesNDL
ApplicationIndustrial
Input Voltage4.5 V to 9 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.44$309.12
$13.23$608.58
$12.92$1,485.80
$12.55$3,175.15
$12.44$6,294.64
Need more?