Reference Only

NCS12D4805C

Obsolete
DC/DC Converters - Through Hole 12W 48Vin 5Vout 1.2A Dual Output

Manufacturer:

Mfr Part:
NCS12D4805C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power12 W
Input Voltage, Nominal48 V
Input Voltage - Min18 V
Input Voltage - Max75 V
Output Voltage-Channel 15 V
Output Current-Channel 11.2 A
Output Voltage-Channel 2- 5 V
Output Current-Channel 21.2 A
Isolation Voltage1.5 kV
Length32 mm (1.26 in)
Width20 mm (0.787 in)
Height10.6 mm (0.417 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
ApplicationIndustrial
Dimensions32 mm x 20 mm x 10.6 mm
Input Voltage18 V to 75 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?