Reference Only

NCM6D4815EC

Obsolete
DC/DC Converters - Through Hole SUGGESTED ALTERNATE 580-NCS6D4815C

Manufacturer:

Mfr Part:
NCM6D4815EC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal48 V
Input Voltage, Min18 V
Input Voltage, Max75 V
Output Voltage-Channel 115 V
Output Current-Channel 1200 mA
Output Voltage-Channel 2- 15 V
Output Current-Channel 2200 mA
Isolation Voltage5.2 kV
Length32 mm (1.26 in)
Width20 mm (0.787 in)
Height10.75 mm (0.423 in)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesNCM6
Dimensions32 mm x 20 mm x 10.75 mm
Input Voltage18 V to 75 V
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?