Reference Only

NCM6D0512EC

DC/DC Converters - Through Hole .

Manufacturer:

Mfr Part:
NCM6D0512EC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryDC/DC Converters - Through Hole
IsolationIsolated
Number of Outputs2 Output
Output Power6 W
Input Voltage, Nominal5 V
Input Voltage - Min4.5 V
Input Voltage - Max9 V
Output Voltage-Channel 112 V
Output Current-Channel 1250 mA
Output Voltage-Channel 2- 12 V
Output Current-Channel 2250 mA
Isolation Voltage5.2 kV
Length32 mm (1.26 in)
Width20 mm (0.787 in)
Height10.75 mm (0.423 in)
IndustryMedical, Industrial
SeriesNCM6D
ApplicationIndustrial, medical
Dimensions32 mm x 20 mm x 10.75 mm
Input Voltage4.5 V to 9 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
PackagingTube
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.99$389.85
$25.47$764.10
$25.05$1,503.00
$24.70$2,593.50
$24.30$6,196.50
Need more?